
NCV2252SQ2T2G | |
|---|---|
DigiKey Part Number | 488-NCV2252SQ2T2GTR-ND - Tape & Reel (TR) 488-NCV2252SQ2T2GCT-ND - Cut Tape (CT) 488-NCV2252SQ2T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2252SQ2T2G |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | 81dB CMRR, 88dB PSRR | |
Propagation Delay (Max) | 64ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 Kč | 14,16 Kč |
| 10 | 10,06100 Kč | 100,61 Kč |
| 25 | 9,02360 Kč | 225,59 Kč |
| 100 | 7,89250 Kč | 789,25 Kč |
| 250 | 7,35216 Kč | 1 838,04 Kč |
| 500 | 7,02638 Kč | 3 513,19 Kč |
| 1 000 | 6,90931 Kč | 6 909,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,42599 Kč | 19 277,97 Kč |
| 6 000 | 6,26365 Kč | 37 581,90 Kč |
| 9 000 | 6,18241 Kč | 55 641,69 Kč |
| 15 000 | 6,09233 Kč | 91 384,95 Kč |
| 21 000 | 6,03972 Kč | 126 834,12 Kč |
| 30 000 | 5,98909 Kč | 179 672,70 Kč |
| Unit Price without VAT: | 14,16000 Kč |
|---|---|
| Unit Price with VAT: | 17,13360 Kč |






