


NCV21871SN2T1G | |
|---|---|
DigiKey Part Number | 488-NCV21871SN2T1GTR-ND - Tape & Reel (TR) 488-NCV21871SN2T1GCT-ND - Cut Tape (CT) 488-NCV21871SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV21871SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 28µA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 10,76760 Kč | 269,19 Kč |
| 100 | 9,44070 Kč | 944,07 Kč |
| 250 | 8,80656 Kč | 2 201,64 Kč |
| 500 | 8,42524 Kč | 4 212,62 Kč |
| 1 000 | 8,11069 Kč | 8 110,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,49741 Kč | 22 492,23 Kč |
| 6 000 | 7,31294 Kč | 43 877,64 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

