


NCV214RSQT2G | |
|---|---|
DigiKey Part Number | NCV214RSQT2GOSTR-ND - Tape & Reel (TR) NCV214RSQT2GOSCT-ND - Cut Tape (CT) NCV214RSQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV214RSQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NCV214RSQT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 60 kHz | |
Current - Input Bias | 39 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 25 | 12,29640 Kč | 307,41 Kč |
| 100 | 10,80980 Kč | 1 080,98 Kč |
| 250 | 10,09836 Kč | 2 524,59 Kč |
| 500 | 9,67042 Kč | 4 835,21 Kč |
| 1 000 | 9,34894 Kč | 9 348,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,62332 Kč | 25 869,96 Kč |
| 6 000 | 8,41638 Kč | 50 498,28 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

