
NCV20162DR2G | |
|---|---|
DigiKey Part Number | 488-NCV20162DR2GTR-ND - Tape & Reel (TR) 488-NCV20162DR2GCT-ND - Cut Tape (CT) 488-NCV20162DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20162DR2G |
Description | 8 MHZ RAIL TO RAIL CMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 300 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,69360 Kč | 192,34 Kč |
| 100 | 6,70470 Kč | 670,47 Kč |
| 250 | 6,23052 Kč | 1 557,63 Kč |
| 500 | 5,94496 Kč | 2 972,48 Kč |
| 1 000 | 5,70999 Kč | 5 709,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,30275 Kč | 13 256,87 Kč |
| 5 000 | 5,15761 Kč | 25 788,05 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

