Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV20094DTBR2G

DigiKey Part Number
488-NCV20094DTBR2GTR-ND - Tape & Reel (TR)
488-NCV20094DTBR2GCT-ND - Cut Tape (CT)
488-NCV20094DTBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV20094DTBR2G
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
23µA (x4 Channels)
Mfr
Current - Output / Channel
8.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.15V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
350 kHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
1 nA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1018,08200 Kč180,82 Kč
2516,35920 Kč408,98 Kč
10014,45700 Kč1 445,70 Kč
25013,54940 Kč3 387,35 Kč
50013,00174 Kč6 500,87 Kč
1 00012,73166 Kč12 731,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,72380 Kč29 309,50 Kč
5 00011,44541 Kč57 227,05 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč