
NCV20094DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCV20094DTBR2GTR-ND - Tape & Reel (TR) 488-NCV20094DTBR2GCT-ND - Cut Tape (CT) 488-NCV20094DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20094DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 23µA (x4 Channels) |
Mfr | Current - Output / Channel 8.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.15V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 kHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 18,08200 Kč | 180,82 Kč |
| 25 | 16,35920 Kč | 408,98 Kč |
| 100 | 14,45700 Kč | 1 445,70 Kč |
| 250 | 13,54940 Kč | 3 387,35 Kč |
| 500 | 13,00174 Kč | 6 500,87 Kč |
| 1 000 | 12,73166 Kč | 12 731,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,72380 Kč | 29 309,50 Kč |
| 5 000 | 11,44541 Kč | 57 227,05 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

