
NCV20091SQ3T2G | |
|---|---|
DigiKey Part Number | NCV20091SQ3T2GOSTR-ND - Tape & Reel (TR) NCV20091SQ3T2GOSCT-ND - Cut Tape (CT) NCV20091SQ3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20091SQ3T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 23µA | |
Current - Output / Channel | 8.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,29000 Kč | 207,25 Kč |
| 100 | 7,23380 Kč | 723,38 Kč |
| 250 | 6,72860 Kč | 1 682,15 Kč |
| 500 | 6,42412 Kč | 3 212,06 Kč |
| 1 000 | 6,17362 Kč | 6 173,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,69312 Kč | 17 079,36 Kč |
| 6 000 | 5,54596 Kč | 33 275,76 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

