Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV20091SQ3T2G

DigiKey Part Number
NCV20091SQ3T2GOSTR-ND - Tape & Reel (TR)
NCV20091SQ3T2GOSCT-ND - Cut Tape (CT)
NCV20091SQ3T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV20091SQ3T2G
Description
IC OPAMP GP 1 CIRCUIT SC88A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.15V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
23µA
Current - Output / Channel
8.5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Factory Stock: 168 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,26000 Kč92,60 Kč
258,29000 Kč207,25 Kč
1007,23380 Kč723,38 Kč
2506,72860 Kč1 682,15 Kč
5006,42412 Kč3 212,06 Kč
1 0006,17362 Kč6 173,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,69312 Kč17 079,36 Kč
6 0005,54596 Kč33 275,76 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč