
NCV20084DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCV20084DTBR2GTR-ND - Tape & Reel (TR) 488-NCV20084DTBR2GCT-ND - Cut Tape (CT) 488-NCV20084DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20084DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 48µA (x4 Channels) |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 25 | 19,93120 Kč | 498,28 Kč |
| 100 | 17,67400 Kč | 1 767,40 Kč |
| 250 | 16,59764 Kč | 4 149,41 Kč |
| 500 | 15,94840 Kč | 7 974,20 Kč |
| 1 000 | 15,74220 Kč | 15 742,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,41698 Kč | 36 042,45 Kč |
| 5 000 | 14,08680 Kč | 70 434,00 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

