
NCV20084DR2G | |
|---|---|
DigiKey Part Number | 488-NCV20084DR2GTR-ND - Tape & Reel (TR) 488-NCV20084DR2GCT-ND - Cut Tape (CT) 488-NCV20084DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20084DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20084DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 48µA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54100 Kč | 165,41 Kč |
| 25 | 14,94720 Kč | 373,68 Kč |
| 100 | 13,18890 Kč | 1 318,89 Kč |
| 250 | 12,35376 Kč | 3 088,44 Kč |
| 500 | 11,84984 Kč | 5 924,92 Kč |
| 1 000 | 11,43477 Kč | 11 434,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,99672 Kč | 27 491,80 Kč |
| 5 000 | 10,73273 Kč | 53 663,65 Kč |
| 7 500 | 10,60049 Kč | 79 503,68 Kč |
| 12 500 | 10,45408 Kč | 130 676,00 Kč |
| 17 500 | 10,36845 Kč | 181 447,88 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

