
NCV20081SQ3T2G | |
|---|---|
DigiKey Part Number | NCV20081SQ3T2GOSTR-ND - Tape & Reel (TR) NCV20081SQ3T2GOSCT-ND - Cut Tape (CT) NCV20081SQ3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20081SQ3T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Supply 48µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Input Bias 1 pA | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,23360 Kč | 205,84 Kč |
| 100 | 7,18470 Kč | 718,47 Kč |
| 250 | 6,68292 Kč | 1 670,73 Kč |
| 500 | 6,38054 Kč | 3 190,27 Kč |
| 1 000 | 6,13173 Kč | 6 131,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,65448 Kč | 16 963,44 Kč |
| 6 000 | 5,50832 Kč | 33 049,92 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |





