Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV20074DTBR2G

DigiKey Part Number
NCV20074DTBR2GOSTR-ND - Tape & Reel (TR)
NCV20074DTBR2GOSCT-ND - Cut Tape (CT)
NCV20074DTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV20074DTBR2G
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV20074DTBR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.4V/µs
Gain Bandwidth Product
3.2 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
1.3 mV
Current - Supply
420µA (x4 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
1016,14500 Kč161,45 Kč
2514,57520 Kč364,38 Kč
10012,85730 Kč1 285,73 Kč
25012,03724 Kč3 009,31 Kč
50011,54256 Kč5 771,28 Kč
1 00011,13587 Kč11 135,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,70654 Kč26 766,35 Kč
5 00010,44770 Kč52 238,50 Kč
7 50010,31812 Kč77 385,90 Kč
12 50010,17453 Kč127 181,63 Kč
17 50010,09064 Kč176 586,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,31000 Kč
Unit Price with VAT:26,99510 Kč