
NCV2002SN1T1G | |
|---|---|
DigiKey Part Number | 488-NCV2002SN1T1GTR-ND - Tape & Reel (TR) 488-NCV2002SN1T1GCT-ND - Cut Tape (CT) 488-NCV2002SN1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2002SN1T1G |
Description | IC OPAMP GP 1 CIRCUIT 6TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2002SN1T1G Models |
Category | Current - Supply 820µA |
Mfr | Current - Output / Channel 128 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 0.9 V |
Part Status Active | Voltage - Supply Span (Max) 7 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 900 kHz | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Input Bias 10 pA | Supplier Device Package 6-TSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 9,42700 Kč | 94,27 Kč |
| 25 | 8,45080 Kč | 211,27 Kč |
| 100 | 7,37240 Kč | 737,24 Kč |
| 250 | 6,85980 Kč | 1 714,95 Kč |
| 500 | 6,55072 Kč | 3 275,36 Kč |
| 1 000 | 6,29628 Kč | 6 296,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,80763 Kč | 17 422,89 Kč |
| 6 000 | 5,65827 Kč | 33 949,62 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

