Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2002SN1T1G

DigiKey Part Number
488-NCV2002SN1T1GTR-ND - Tape & Reel (TR)
488-NCV2002SN1T1GCT-ND - Cut Tape (CT)
488-NCV2002SN1T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2002SN1T1G
Description
IC OPAMP GP 1 CIRCUIT 6TSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV2002SN1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
820µA
Mfr
Current - Output / Channel
128 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
0.9 V
Part Status
Active
Voltage - Supply Span (Max)
7 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
900 kHz
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Input Bias
10 pA
Supplier Device Package
6-TSOP
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 564
Factory Stock: 51 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
109,42700 Kč94,27 Kč
258,45080 Kč211,27 Kč
1007,37240 Kč737,24 Kč
2506,85980 Kč1 714,95 Kč
5006,55072 Kč3 275,36 Kč
1 0006,29628 Kč6 296,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,80763 Kč17 422,89 Kč
6 0005,65827 Kč33 949,62 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč