Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV1009DR2G

DigiKey Part Number
488-NCV1009DR2GTR-ND - Tape & Reel (TR)
488-NCV1009DR2GCT-ND - Cut Tape (CT)
488-NCV1009DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV1009DR2G
Description
IC VREF SHUNT 0.32% 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV1009DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.2%
Temperature Coefficient
15ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 168
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,37300 Kč183,73 Kč
2516,62200 Kč415,55 Kč
10014,69440 Kč1 469,44 Kč
25013,77216 Kč3 443,04 Kč
50013,21656 Kč6 608,28 Kč
1 00012,94716 Kč12 947,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,91897 Kč29 797,42 Kč
5 00011,63646 Kč58 182,30 Kč
7 50011,49503 Kč86 212,73 Kč
12 50011,33833 Kč141 729,12 Kč
17 50011,24668 Kč196 816,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč