
NCV-RSL15-512-101Q40-AVG | |
|---|---|
DigiKey Part Number | 488-NCV-RSL15-512-101Q40-AVGTR-ND - Tape & Reel (TR) 488-NCV-RSL15-512-101Q40-AVGCT-ND - Cut Tape (CT) 488-NCV-RSL15-512-101Q40-AVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV-RSL15-512-101Q40-AVG |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK, MSK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 4Mbps | |
Power - Output | 6dBm | |
Sensitivity | -102dBm | |
Memory Size | 512kB Flash, 80kB RAM | |
Serial Interfaces | GPIO, HCI, I2C, JTAG, PCM, PWM, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Receiving | 2.7mA ~ 6.7mA | |
Current - Transmitting | 4.3mA ~ 24.1mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFNW (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,17000 Kč | 123,17 Kč |
| 10 | 106,69300 Kč | 1 066,93 Kč |
| 25 | 100,94240 Kč | 2 523,56 Kč |
| 100 | 93,04860 Kč | 9 304,86 Kč |
| 250 | 88,31896 Kč | 22 079,74 Kč |
| 500 | 84,98002 Kč | 42 490,01 Kč |
| 1 000 | 81,83458 Kč | 81 834,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 76,60716 Kč | 268 125,06 Kč |
| Unit Price without VAT: | 123,17000 Kč |
|---|---|
| Unit Price with VAT: | 149,03570 Kč |


