
NCT75DR2G | |
|---|---|
DigiKey Part Number | NCT75DR2GOSTR-ND - Tape & Reel (TR) NCT75DR2GOSCT-ND - Cut Tape (CT) NCT75DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT75DR2G |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCT75DR2G Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer onsemi | Accuracy - Highest (Lowest) ±1°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 11,38000 Kč | 56,90 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 10,07080 Kč | 251,77 Kč |
| 50 | 9,58340 Kč | 479,17 Kč |
| 100 | 9,13200 Kč | 913,20 Kč |
| 500 | 8,23122 Kč | 4 115,61 Kč |
| 1 000 | 7,89651 Kč | 7 896,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,20828 Kč | 18 020,70 Kč |
| 5 000 | 6,94555 Kč | 34 727,75 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


