
NCT72CMTR2G | |
|---|---|
DigiKey Part Number | NCT72CMTR2GOSTR-ND - Tape & Reel (TR) NCT72CMTR2GOSCT-ND - Cut Tape (CT) NCT72CMTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT72CMTR2G |
Description | SENSOR DIGITAL -40C-125C 8WDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b 8-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.8V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -20°C ~ 110°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,29200 Kč | 372,92 Kč |
| 25 | 34,05880 Kč | 851,47 Kč |
| 100 | 30,49960 Kč | 3 049,96 Kč |
| 250 | 28,80252 Kč | 7 200,63 Kč |
| 500 | 27,77910 Kč | 13 889,55 Kč |
| 1 000 | 26,93686 Kč | 26 936,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,89655 Kč | 77 689,65 Kč |
| 6 000 | 25,38760 Kč | 152 325,60 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |











