


NCT375MNR2G | |
|---|---|
DigiKey Part Number | 488-NCT375MNR2GTR-ND - Tape & Reel (TR) 488-NCT375MNR2GCT-ND - Cut Tape (CT) 488-NCT375MNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT375MNR2G |
Description | SENSOR DIGITAL -55C-125C 8DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCT375MNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 25 | 13,03560 Kč | 325,89 Kč |
| 100 | 11,47330 Kč | 1 147,33 Kč |
| 250 | 10,72492 Kč | 2 681,23 Kč |
| 500 | 10,27474 Kč | 5 137,37 Kč |
| 1 000 | 9,95935 Kč | 9 959,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,17053 Kč | 27 511,59 Kč |
| 6 000 | 8,95288 Kč | 53 717,28 Kč |
| 9 000 | 8,84384 Kč | 79 594,56 Kč |
| 15 000 | 8,72309 Kč | 130 846,35 Kč |
| 21 000 | 8,65253 Kč | 181 703,13 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

