
NCS7031D1G020R2G | |
|---|---|
DigiKey Part Number | 488-NCS7031D1G020R2GTR-ND - Tape & Reel (TR) 488-NCS7031D1G020R2GCT-ND - Cut Tape (CT) 488-NCS7031D1G020R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS7031D1G020R2G |
Description | 80 V COMMON-MODE, CURRENT SENSE |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 200 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 Kč | 35,36 Kč |
| 10 | 25,93400 Kč | 259,34 Kč |
| 25 | 23,56760 Kč | 589,19 Kč |
| 100 | 20,97000 Kč | 2 097,00 Kč |
| 250 | 19,73060 Kč | 4 932,65 Kč |
| 500 | 18,98374 Kč | 9 491,87 Kč |
| 1 000 | 18,36907 Kč | 18 369,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,71989 Kč | 44 299,72 Kč |
| 5 000 | 17,32870 Kč | 86 643,50 Kč |
| 7 500 | 17,13290 Kč | 128 496,75 Kč |
| Unit Price without VAT: | 35,36000 Kč |
|---|---|
| Unit Price with VAT: | 42,78560 Kč |

