
NCS37020DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCS37020DTBR2GTR-ND - Tape & Reel (TR) 488-NCS37020DTBR2GCT-ND - Cut Tape (CT) 488-NCS37020DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS37020DTBR2G |
Description | IC SIGNAL PROCESSOR 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Appliance Leakage Circuit Interrupter (ALCI) PMIC 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Appliance Leakage Circuit Interrupter (ALCI) | |
Current - Supply | 575µA | |
Voltage - Supply | 13.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 25 | 13,91760 Kč | 347,94 Kč |
| 100 | 12,25860 Kč | 1 225,86 Kč |
| 250 | 11,46828 Kč | 2 867,07 Kč |
| 500 | 10,99204 Kč | 5 496,02 Kč |
| 1 000 | 10,68546 Kč | 10 685,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,88888 Kč | 24 722,20 Kč |
| 5 000 | 9,64657 Kč | 48 232,85 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

