
NCS3402DR2G | |
|---|---|
DigiKey Part Number | NCS3402DR2GOSTR-ND - Tape & Reel (TR) NCS3402DR2GOSCT-ND - Cut Tape (CT) NCS3402DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS3402DR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS3402DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 16V | |
Voltage - Input Offset (Max) | 3.6mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 640nA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 220µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,20560 Kč | 230,14 Kč |
| 100 | 8,05270 Kč | 805,27 Kč |
| 250 | 7,50216 Kč | 1 875,54 Kč |
| 500 | 7,17040 Kč | 3 585,20 Kč |
| 1 000 | 6,89679 Kč | 6 896,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,60816 Kč | 16 520,40 Kč |
| 5 000 | 6,43417 Kč | 32 170,85 Kč |
| 7 500 | 6,34702 Kč | 47 602,65 Kč |
| 12 500 | 6,25047 Kč | 78 130,88 Kč |
| 17 500 | 6,19409 Kč | 108 396,57 Kč |
| 25 000 | 6,13981 Kč | 153 495,25 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

