Sensor Interface IC Analog, Digital Input Serial, SPI Output 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS32100XMNTXG

DigiKey Part Number
488-NCS32100XMNTXGTR-ND - Tape & Reel (TR)
488-NCS32100XMNTXGCT-ND - Cut Tape (CT)
488-NCS32100XMNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS32100XMNTXG
Description
DUAL INDUCTIVE ROTARY POSITION S
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Sensor Interface IC Analog, Digital Input Serial, SPI Output 40-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
NCS32100XMNTXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Serial, SPI
Manufacturer
onsemi
Current - Supply
133 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
40-VFQFN Exposed Pad
Type
Sensor Interface
Supplier Device Package
40-QFN (5x5)
Input Type
Analog, Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1372,71000 Kč372,71 Kč
5339,41200 Kč1 697,06 Kč
10327,02300 Kč3 270,23 Kč
25312,25720 Kč7 806,43 Kč
50302,14860 Kč15 107,43 Kč
100292,87800 Kč29 287,80 Kč
500289,14246 Kč144 571,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000241,12780 Kč1 205 639,00 Kč
Manufacturers Standard Package
Unit Price without VAT:372,71000 Kč
Unit Price with VAT:450,97910 Kč