NCS32100 - Sensor Signal Conditioner Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS32100-GEVK

DigiKey Part Number
488-NCS32100-GEVK-ND
Manufacturer
Manufacturer Product Number
NCS32100-GEVK
Description
EVAL BOARD FOR NCS32100
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NCS32100 - Sensor Signal Conditioner Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Sensor Signal Conditioner
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
NCS32100
Primary Attributes
5V Supply
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 499,00000 Kč10 499,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10 499,00000 Kč
Unit Price with VAT:12 703,79000 Kč