


NCS2561SQT1G | |
|---|---|
DigiKey Part Number | NCS2561SQT1GOSTR-ND - Tape & Reel (TR) NCS2561SQT1GOSCT-ND - Cut Tape (CT) NCS2561SQT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2561SQT1G |
Description | IC AMP FILTER SC88/SC70-6/SOT363 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Filter SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NCS2561SQT1G Models |
Category | Current - Output / Channel 50 mA |
Manufacturer onsemi | Voltage - Supply, Single/Dual (±) 2.7V ~ 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Applications Filter | Supplier Device Package SC-88/SC70-6/SOT-363 |
Number of Circuits 1 | Base Product Number |
Current - Supply 6 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,34100 Kč | 73,41 Kč |
| 25 | 6,55680 Kč | 163,92 Kč |
| 100 | 5,69560 Kč | 569,56 Kč |
| 250 | 5,28312 Kč | 1 320,78 Kč |
| 500 | 5,03494 Kč | 2 517,47 Kč |
| 1 000 | 4,83097 Kč | 4 830,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,44521 Kč | 13 335,63 Kč |
| 6 000 | 4,32533 Kč | 25 951,98 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

