
NCS2220AMUT1G | |
|---|---|
DigiKey Part Number | NCS2220AMUT1GOSTR-ND - Tape & Reel (TR) NCS2220AMUT1GOSCT-ND - Cut Tape (CT) NCS2220AMUT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2220AMUT1G |
Description | IC COMPARATOR 2 GEN PUR 8UDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Rail-to-Rail 8-UDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NCS2220AMUT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Complementary, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 6V | |
Current - Input Bias (Max) | 1pA @ 6V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | 53dB CMRR, 45dB PSRR | |
Propagation Delay (Max) | 500ns | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-UFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UDFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 14,81900 Kč | 148,19 Kč |
| 25 | 13,37080 Kč | 334,27 Kč |
| 100 | 11,77540 Kč | 1 177,54 Kč |
| 250 | 11,01504 Kč | 2 753,76 Kč |
| 500 | 10,55616 Kč | 5 278,08 Kč |
| 1 000 | 10,17873 Kč | 10 178,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,71226 Kč | 29 136,78 Kč |
| 6 000 | 9,48401 Kč | 56 904,06 Kč |
| 9 000 | 9,36968 Kč | 84 327,12 Kč |
| 15 000 | 9,24306 Kč | 138 645,90 Kč |
| 21 000 | 9,16904 Kč | 192 549,84 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |










