
NCS2211MNTXG | |
|---|---|
DigiKey Part Number | NCS2211MNTXGOSTR-ND - Tape & Reel (TR) NCS2211MNTXGOSCT-ND - Cut Tape (CT) NCS2211MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2211MNTXG |
Description | IC AMP CLASS AB MONO 1.5W 8DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCS2211MNTXG Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer onsemi | Features Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-DFN (3x3) |
Output Type 1-Channel (Mono) | Package / Case 8-VFDFN Exposed Pad |
Max Output Power x Channels @ Load 1.5W x 1 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA6204A1DRB | Texas Instruments | 74 | 296-34562-5-ND | 30,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 11,79240 Kč | 294,81 Kč |
| 100 | 10,35830 Kč | 1 035,83 Kč |
| 250 | 9,67252 Kč | 2 418,13 Kč |
| 500 | 9,25886 Kč | 4 629,43 Kč |
| 1 000 | 8,93444 Kč | 8 934,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,25130 Kč | 24 753,90 Kč |
| 6 000 | 8,05168 Kč | 48 310,08 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

