



NCS2202SN1T1G | |
|---|---|
DigiKey Part Number | 488-NCS2202SN1T1GTR-ND - Tape & Reel (TR) 488-NCS2202SN1T1GCT-ND - Cut Tape (CT) 488-NCS2202SN1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2202SN1T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2202SN1T1G Models |
Category | Current - Quiescent (Max) 17µA |
Manufacturer onsemi | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 1.1µs |
Part Status Active | Hysteresis 20mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 105°C |
Number of Elements 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 0.85V ~ 6V | Supplier Device Package 5-TSOP |
Voltage - Input Offset (Max) 5mV @ 6V | Base Product Number |
Current - Input Bias (Max) 1pA @ 6V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 100 | 7,06160 Kč | 706,16 Kč |
| 250 | 6,56732 Kč | 1 641,83 Kč |
| 500 | 6,26874 Kč | 3 134,37 Kč |
| 1 000 | 6,02328 Kč | 6 023,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55334 Kč | 16 660,02 Kč |
| 6 000 | 5,40916 Kč | 32 454,96 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


