Comparator Standard (General Purpose) Complementary, Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Complementary, Rail-to-Rail 5-TSOP
5-TSOP
onsemi USB Type-C Solutions | Digi-Key Daily

NCS2200SN1T1G

DigiKey Part Number
NCS2200SN1T1GOSTR-ND - Tape & Reel (TR)
NCS2200SN1T1GOSCT-ND - Cut Tape (CT)
NCS2200SN1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS2200SN1T1G
Description
IC COMPARATOR 1 GEN PUR 5TSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS2200SN1T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
0.85V ~ 6V
Voltage - Input Offset (Max)
5mV @ 6V
Current - Input Bias (Max)
1pA @ 6V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
1.1µs
Hysteresis
20mV
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
106,61000 Kč66,10 Kč
255,90240 Kč147,56 Kč
1005,11730 Kč511,73 Kč
2504,74300 Kč1 185,75 Kč
5004,51690 Kč2 258,45 Kč
1 0004,33125 Kč4 331,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,10159 Kč12 304,77 Kč
6 0003,98919 Kč23 935,14 Kč
9 0003,93289 Kč35 396,01 Kč
15 0003,87055 Kč58 058,25 Kč
21 0003,83412 Kč80 516,52 Kč
30 0003,79905 Kč113 971,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč