



NCS2200SN1T1G | |
|---|---|
DigiKey Part Number | NCS2200SN1T1GOSTR-ND - Tape & Reel (TR) NCS2200SN1T1GOSCT-ND - Cut Tape (CT) NCS2200SN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2200SN1T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2200SN1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Complementary, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 6V | |
Current - Input Bias (Max) | 1pA @ 6V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.1µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,06440 Kč | 151,61 Kč |
| 100 | 5,25790 Kč | 525,79 Kč |
| 250 | 4,87320 Kč | 1 218,30 Kč |
| 500 | 4,64098 Kč | 2 320,49 Kč |
| 1 000 | 4,45011 Kč | 4 450,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09146 Kč | 12 274,38 Kč |
| 6 000 | 3,97933 Kč | 23 875,98 Kč |
| 9 000 | 3,92317 Kč | 35 308,53 Kč |
| 15 000 | 3,86099 Kč | 57 914,85 Kč |
| 21 000 | 3,82465 Kč | 80 317,65 Kč |
| 30 000 | 3,78966 Kč | 113 689,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

