Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS21914DTBR2G

DigiKey Part Number
488-NCS21914DTBR2GTR-ND - Tape & Reel (TR)
488-NCS21914DTBR2GCT-ND - Cut Tape (CT)
488-NCS21914DTBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS21914DTBR2G
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply
475µA (x4 Channels)
Mfr
Current - Output / Channel
18 mA
Series
Voltage - Supply Span (Min)
4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.6V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
100 pA
Base Product Number
Voltage - Input Offset
1 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 904
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1048,04300 Kč480,43 Kč
2544,00360 Kč1 100,09 Kč
10039,55600 Kč3 955,60 Kč
25037,43524 Kč9 358,81 Kč
50036,78514 Kč18 392,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,00247 Kč82 506,18 Kč
5 00032,35233 Kč161 761,65 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč