
NCS21871SQ3T2G | |
|---|---|
DigiKey Part Number | 488-NCS21871SQ3T2GTR-ND - Tape & Reel (TR) 488-NCS21871SQ3T2GCT-ND - Cut Tape (CT) 488-NCS21871SQ3T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21871SQ3T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 28µA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 Kč | 12,29 Kč |
| 10 | 8,70700 Kč | 87,07 Kč |
| 25 | 7,79880 Kč | 194,97 Kč |
| 100 | 6,80100 Kč | 680,10 Kč |
| 250 | 6,32484 Kč | 1 581,21 Kč |
| 500 | 6,03778 Kč | 3 018,89 Kč |
| 1 000 | 5,80116 Kč | 5 801,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,50891 Kč | 16 526,73 Kč |
| 6 000 | 5,36588 Kč | 32 195,28 Kč |
| 9 000 | 5,29427 Kč | 47 648,43 Kč |
| 15 000 | 5,21493 Kč | 78 223,95 Kč |
| 21 000 | 5,16854 Kč | 108 539,34 Kč |
| 30 000 | 5,12395 Kč | 153 718,50 Kč |
| Unit Price without VAT: | 12,29000 Kč |
|---|---|
| Unit Price with VAT: | 14,87090 Kč |

