
NCS21804DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCS21804DTBR2GTR-ND - Tape & Reel (TR) 488-NCS21804DTBR2GCT-ND - Cut Tape (CT) 488-NCS21804DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21804DTBR2G |
Description | NCS21804 - PRECISION OP AMPLIFIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 75µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 38 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 60 pA | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 30,02700 Kč | 300,27 Kč |
| 25 | 27,33080 Kč | 683,27 Kč |
| 100 | 24,37030 Kč | 2 437,03 Kč |
| 250 | 22,95752 Kč | 5 739,38 Kč |
| 500 | 22,10586 Kč | 11 052,93 Kč |
| 1 000 | 22,09683 Kč | 22 096,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,06359 Kč | 50 158,98 Kč |
| 5 000 | 19,63074 Kč | 98 153,70 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


