


NCS211RSQT2G | |
|---|---|
DigiKey Part Number | NCS211RSQT2GOSTR-ND - Tape & Reel (TR) NCS211RSQT2GOSCT-ND - Cut Tape (CT) NCS211RSQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS211RSQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NCS211RSQT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 25 kHz | |
Current - Input Bias | 39 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 9,80200 Kč | 245,05 Kč |
| 100 | 8,58190 Kč | 858,19 Kč |
| 250 | 8,00108 Kč | 2 000,27 Kč |
| 500 | 7,65084 Kč | 3 825,42 Kč |
| 1 000 | 7,36211 Kč | 7 362,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,00542 Kč | 21 016,26 Kč |
| 6 000 | 6,83097 Kč | 40 985,82 Kč |
| 9 000 | 6,74358 Kč | 60 692,22 Kč |
| 15 000 | 6,64676 Kč | 99 701,40 Kč |
| 21 000 | 6,59016 Kč | 138 393,36 Kč |
| 30 000 | 6,53578 Kč | 196 073,40 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

