


NCS210RSQT2G | |
|---|---|
DigiKey Part Number | NCS210RSQT2GOSTR-ND - Tape & Reel (TR) NCS210RSQT2GOSCT-ND - Cut Tape (CT) NCS210RSQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS210RSQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NCS210RSQT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 40 kHz | |
Current - Input Bias | 39 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 10,56600 Kč | 264,15 Kč |
| 100 | 9,25800 Kč | 925,80 Kč |
| 250 | 8,63436 Kč | 2 158,59 Kč |
| 500 | 8,25852 Kč | 4 129,26 Kč |
| 1 000 | 7,94942 Kč | 7 949,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,34699 Kč | 22 040,97 Kč |
| 6 000 | 7,16557 Kč | 42 993,42 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



