Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
SOT-363

NCS210RSQT2G

DigiKey Part Number
NCS210RSQT2GOSTR-ND - Tape & Reel (TR)
NCS210RSQT2GOSCT-ND - Cut Tape (CT)
NCS210RSQT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS210RSQT2G
Description
IC CURRENT SENSE 1 CIRCUIT SC88
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NCS210RSQT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
-3db Bandwidth
40 kHz
Current - Input Bias
39 µA
Voltage - Input Offset
0.55 µV
Current - Supply
40µA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,75900 Kč117,59 Kč
2510,56600 Kč264,15 Kč
1009,25800 Kč925,80 Kč
2508,63436 Kč2 158,59 Kč
5008,25852 Kč4 129,26 Kč
1 0007,94942 Kč7 949,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,34699 Kč22 040,97 Kč
6 0007,16557 Kč42 993,42 Kč
9 0007,07474 Kč63 672,66 Kč
15 0006,97404 Kč104 610,60 Kč
21 0006,91522 Kč145 219,62 Kč
30 0006,85863 Kč205 758,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč