
NCS20092DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCS20092DTBR2GTR-ND - Tape & Reel (TR) 488-NCS20092DTBR2GCT-ND - Cut Tape (CT) 488-NCS20092DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20092DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20092DTBR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 23µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8.5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 25 | 9,86080 Kč | 246,52 Kč |
| 100 | 8,63230 Kč | 863,23 Kč |
| 250 | 8,04476 Kč | 2 011,19 Kč |
| 500 | 7,69072 Kč | 3 845,36 Kč |
| 1 000 | 7,39949 Kč | 7 399,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,88533 Kč | 17 213,33 Kč |
| 5 000 | 6,70533 Kč | 33 526,65 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

