
NCS20092DR2G | |
|---|---|
DigiKey Part Number | 488-NCS20092DR2GTR-ND - Tape & Reel (TR) 488-NCS20092DR2GCT-ND - Cut Tape (CT) 488-NCS20092DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20092DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS20092DR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 23µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8.5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 25 | 10,44880 Kč | 261,22 Kč |
| 100 | 9,15090 Kč | 915,09 Kč |
| 250 | 8,53444 Kč | 2 133,61 Kč |
| 500 | 8,16234 Kč | 4 081,17 Kč |
| 1 000 | 7,85619 Kč | 7 856,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,31360 Kč | 18 284,00 Kč |
| 5 000 | 7,12445 Kč | 35 622,25 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

