
NCS20084DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCS20084DTBR2GTR-ND - Tape & Reel (TR) 488-NCS20084DTBR2GCT-ND - Cut Tape (CT) 488-NCS20084DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20084DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 48µA (x4 Channels) |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 16,72600 Kč | 167,26 Kč |
| 25 | 15,09920 Kč | 377,48 Kč |
| 100 | 13,32670 Kč | 1 332,67 Kč |
| 250 | 12,47828 Kč | 3 119,57 Kč |
| 500 | 11,96730 Kč | 5 983,65 Kč |
| 1 000 | 11,67866 Kč | 11 678,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,85311 Kč | 27 132,77 Kč |
| 5 000 | 10,59152 Kč | 52 957,60 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

