
NCS20084DR2G | |
|---|---|
DigiKey Part Number | 488-NCS20084DR2GTR-ND - Tape & Reel (TR) 488-NCS20084DR2GCT-ND - Cut Tape (CT) 488-NCS20084DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20084DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS20084DR2G Models |
Category | Current - Supply 48µA (x4 Channels) |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 15,62100 Kč | 156,21 Kč |
| 25 | 14,09840 Kč | 352,46 Kč |
| 100 | 12,42150 Kč | 1 242,15 Kč |
| 250 | 11,62236 Kč | 2 905,59 Kč |
| 500 | 11,14100 Kč | 5 570,50 Kč |
| 1 000 | 10,83944 Kč | 10 839,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,02549 Kč | 25 063,72 Kč |
| 5 000 | 9,78073 Kč | 48 903,65 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

