Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS20082DTBR2G

DigiKey Part Number
488-NCS20082DTBR2GTR-ND - Tape & Reel (TR)
488-NCS20082DTBR2GCT-ND - Cut Tape (CT)
488-NCS20082DTBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20082DTBR2G
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS20082DTBR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
48µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,34400 Kč93,44 Kč
258,38240 Kč209,56 Kč
1007,31150 Kč731,15 Kč
2506,80252 Kč1 700,63 Kč
5006,49552 Kč3 247,76 Kč
1 0006,24250 Kč6 242,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,80124 Kč14 503,10 Kč
5 0005,64493 Kč28 224,65 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč