
NCS20082DR2G | |
|---|---|
DigiKey Part Number | NCS20082DR2GOSTR-ND - Tape & Reel (TR) NCS20082DR2GOSCT-ND - Cut Tape (CT) NCS20082DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20082DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS20082DR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 48µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,91160 Kč | 222,79 Kč |
| 100 | 7,78610 Kč | 778,61 Kč |
| 250 | 7,24936 Kč | 1 812,34 Kč |
| 500 | 6,92472 Kč | 3 462,36 Kč |
| 1 000 | 6,65784 Kč | 6 657,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,19046 Kč | 15 476,15 Kč |
| 5 000 | 6,02554 Kč | 30 127,70 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

