
NCS20081SQ2T2G | |
|---|---|
DigiKey Part Number | 488-NCS20081SQ2T2GTR-ND - Tape & Reel (TR) 488-NCS20081SQ2T2GCT-ND - Cut Tape (CT) 488-NCS20081SQ2T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20081SQ2T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,21600 Kč | 72,16 Kč |
| 25 | 6,44840 Kč | 161,21 Kč |
| 100 | 5,59760 Kč | 559,76 Kč |
| 250 | 5,19220 Kč | 1 298,05 Kč |
| 500 | 4,94776 Kč | 2 473,88 Kč |
| 1 000 | 4,74629 Kč | 4 746,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,36666 Kč | 13 099,98 Kč |
| 6 000 | 4,24854 Kč | 25 491,24 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


