
NCS20064DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCS20064DTBR2GTR-ND - Tape & Reel (TR) 488-NCS20064DTBR2GCT-ND - Cut Tape (CT) 488-NCS20064DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20064DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 140µA (x4 Channels) |
Mfr | Current - Output / Channel 19 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 25 | 9,86080 Kč | 246,52 Kč |
| 100 | 8,62810 Kč | 862,81 Kč |
| 250 | 8,04140 Kč | 2 010,35 Kč |
| 500 | 7,68736 Kč | 3 843,68 Kč |
| 1 000 | 7,39634 Kč | 7 396,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,88239 Kč | 17 205,97 Kč |
| 5 000 | 6,70248 Kč | 33 512,40 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

