
NCS20062DMR2G | |
|---|---|
DigiKey Part Number | NCS20062DMR2GOSTR-ND - Tape & Reel (TR) NCS20062DMR2GOSCT-ND - Cut Tape (CT) NCS20062DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20062DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20062DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 140µA (x2 Channels) | |
Current - Output / Channel | 19 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,34920 Kč | 183,73 Kč |
| 100 | 6,39390 Kč | 639,39 Kč |
| 250 | 5,93992 Kč | 1 484,98 Kč |
| 500 | 5,66610 Kč | 2 833,05 Kč |
| 1 000 | 5,44037 Kč | 5 440,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,95296 Kč | 19 811,84 Kč |
| 8 000 | 4,83080 Kč | 38 646,40 Kč |
| 12 000 | 4,76963 Kč | 57 235,56 Kč |
| 20 000 | 4,70180 Kč | 94 036,00 Kč |
| 28 000 | 4,66217 Kč | 130 540,76 Kč |
| 40 000 | 4,62408 Kč | 184 963,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

