


NCS20061SN3T1G | |
---|---|
DigiKey Part Number | 488-NCS20061SN3T1GTR-ND - Tape & Reel (TR) 488-NCS20061SN3T1GCT-ND - Cut Tape (CT) 488-NCS20061SN3T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20061SN3T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20061SN3T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 140µA | |
Current - Output / Channel | 19 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,54000 Kč | 8,54 Kč |
10 | 5,89500 Kč | 58,95 Kč |
25 | 5,24080 Kč | 131,02 Kč |
100 | 4,53680 Kč | 453,68 Kč |
250 | 4,19848 Kč | 1 049,62 Kč |
500 | 3,99562 Kč | 1 997,81 Kč |
1 000 | 3,82793 Kč | 3 827,93 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,62116 Kč | 10 863,48 Kč |
6 000 | 3,51992 Kč | 21 119,52 Kč |
9 000 | 3,46924 Kč | 31 223,16 Kč |
15 000 | 3,41308 Kč | 51 196,20 Kč |
21 000 | 3,38026 Kč | 70 985,46 Kč |
30 000 | 3,34869 Kč | 100 460,70 Kč |
Unit Price without VAT: | 8,54000 Kč |
---|---|
Unit Price with VAT: | 10,33340 Kč |