


NCS2005SN1T1G | |
|---|---|
DigiKey Part Number | NCS2005SN1T1GOSTR-ND - Tape & Reel (TR) NCS2005SN1T1GOSCT-ND - Cut Tape (CT) NCS2005SN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2005SN1T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2005SN1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 8.5 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.3mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,93600 Kč | 79,36 Kč |
| 25 | 7,09800 Kč | 177,45 Kč |
| 100 | 6,17400 Kč | 617,40 Kč |
| 250 | 5,73488 Kč | 1 433,72 Kč |
| 500 | 5,47006 Kč | 2 735,03 Kč |
| 1 000 | 5,25176 Kč | 5 251,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,98225 Kč | 14 946,75 Kč |
| 6 000 | 4,85034 Kč | 29 102,04 Kč |
| 9 000 | 4,78427 Kč | 43 058,43 Kč |
| 15 000 | 4,71109 Kč | 70 666,35 Kč |
| 21 000 | 4,66833 Kč | 98 034,93 Kč |
| 30 000 | 4,62717 Kč | 138 815,10 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |



