
NCS2002SN2T1G | |
|---|---|
DigiKey Part Number | 488-NCS2002SN2T1GTR-ND - Tape & Reel (TR) 488-NCS2002SN2T1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCS2002SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 6TSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2002SN2T1G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 820µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 128 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 0.9 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 900 kHz | Supplier Device Package 6-TSOP |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV2002SN2T1G | onsemi | 931 | 488-NCV2002SN2T1GCT-ND | 13,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 14,34900 Kč | 143,49 Kč |
| 25 | 12,94720 Kč | 323,68 Kč |
| 100 | 11,39960 Kč | 1 139,96 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |

