Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2002SN1T1G

DigiKey Part Number
NCS2002SN1T1GOSTR-ND - Tape & Reel (TR)
NCS2002SN1T1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCS2002SN1T1G
Description
IC OPAMP GP 1 CIRCUIT 6TSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS2002SN1T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
820µA
Current - Output / Channel
128 mA
Voltage - Supply Span (Min)
0.9 V
Voltage - Supply Span (Max)
7 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
1022,62900 Kč226,29 Kč
2518,97040 Kč474,26 Kč
10014,83810 Kč1 483,81 Kč
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč