


NCS2001SN1T1G | |
|---|---|
DigiKey Part Number | NCS2001SN1T1GOSTR-ND - Tape & Reel (TR) NCS2001SN1T1GOSCT-ND - Cut Tape (CT) NCS2001SN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2001SN1T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2001SN1T1G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 820µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 96 mA |
Part Status Active | Voltage - Supply Span (Min) 0.9 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 5-TSOP |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 100 | 5,98230 Kč | 598,23 Kč |
| 250 | 5,55356 Kč | 1 388,39 Kč |
| 500 | 5,29444 Kč | 2 647,22 Kč |
| 1 000 | 5,08131 Kč | 5 081,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,67758 Kč | 14 032,74 Kč |
| 6 000 | 4,55240 Kč | 27 314,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


